Panasonic EEF-SX0E221E7

Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 3500mA 1000h 105C Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor0.06 %
ESR (Equivalent Series Resistance)7 mΩ
Leakage Current55 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current3.5 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0E221E7.

Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.98%

Alternate Parts

Price @ 1000
$ 0.606
$ 0.537
$ 0.537
Stock
41,011
97,495
97,495
Authorized Distributors
6
12
12
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
9 mΩ
9 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
3.5 A
3 A
3 A
Height - Seated (Max)
1.905 mm
2.0066 mm
2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEF-SX0E221E7.

Related Parts

Descriptions

Descriptions of Panasonic EEF-SX0E221E7 provided by its distributors.

Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 3500mA 1000h 105C Embossed T/R
2917 (7343Metric) SP-Cap SX 2.5V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Al Lytic Sp Cap, Sx Series Smt, Pb-Free Rohs Compliant: Yes |Panasonic EEF-SX0E221E7
CAP 220UF 2.5V SPEC POLYMER SMD
CAP ALUM POLY 220UF 20% 2.5V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor0.06 %
ESR (Equivalent Series Resistance)7 mΩ
Leakage Current55 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current3.5 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0E221E7.

Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant