Panasonic EEEHD1E4R7AR

Aluminum Electrolytic Capacitor, 4.7 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)12 Ω
Impedance12 Ω
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current17 mA
Ripple Current (AC)17 mA
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1E4R7AR.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Newark
Datasheet4 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.42%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.084
$ 0.084
Stock
98,700
397,778
397,778
Authorized Distributors
17
20
20
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 Ω
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
17 mA
22 mA
22 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEHD1E4R7AR.

Related Parts

Descriptions

Descriptions of Panasonic EEEHD1E4R7AR provided by its distributors.

Aluminum Electrolytic Capacitor, 4.7 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 4.7muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 25V, 20%, SMD, FULL REEL
Cap Aluminum Lytic 4.7uF 25V 20%( 4 X 5.8mm) SMD 17mA 5000h 105C Automotive T/R
HD-V Series 25 V 4.7 uF ±20% 4.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 25V, 4.7µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
Aluminum Electrolytic Capacitor, 4.7Uf, 25V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:4.7Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HD1E4R7AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1E4R7AR
  • EEE-HD1E4R7AR.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)12 Ω
Impedance12 Ω
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current17 mA
Ripple Current (AC)17 mA
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Pitch1 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1E4R7AR.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet10 pages8 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
Newark
Datasheet4 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant