Panasonic EEEFK1J220XP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 22muF ±20% 0.248Dia 6.30mm
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1J220XP.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEEFK1J220XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEV-FK1J220XP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
PanasonicEEE-1HA220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1K220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 22muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD1J220MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA630ADA220MF80G
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 7.7mm) SMD 120mA 2000h 105°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEEFT1H220AR
Cap Aluminum 22uF 50V 20% (5 X 5.8mm) SMD 0.88 Ohm 165mA 2000h 105C T/R
United Chemi-ConEMVA630ADA220MF80G
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 7.7mm) SMD 60mA 2000h 85°C Cardboard T/R
United Chemi-ConEMZA500ADA220MF61G
Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.8mm) SMD 165mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFK1J220XP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 22muF ±20% 0.248Dia 6.30mm
22uF 63V 90mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Panasonic EEEFK1J220XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FK1J220XP; 22 µF; 20 %; 63 V; 120 mA
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 7.7mm) SMD 120mA 2000h 105C Automotive T/R
Capacitor Aluminum 22uF 63VDC 20% 6.3 X 7.7mm SMD 120mA 2000 hr T/R
CAPACITOR ALUM ELEC, 22UF, 20%, 63V, SCAPACITOR ALUM ELEC, 22UF, 20%, 63V, SMD, FULL REEL Product Range:PANASONIC - FK Series
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 63 VDC,SMT,6.3x7.7,CT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 63V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 63 V 22 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic
Aluminum Electrolytic Capacitor, 22Uf, 20%, 63V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series Rohs Compliant: Yes |Panasonic EEE-FK1J220XP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1J220XP
  • EEE-FK1J220XP.