Panasonic EEEFK1H470XP

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialAluminium
MountPCB, Surface Mount
Number of Pins8
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)680 mΩ
Impedance680 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current195 mA
Ripple Current (AC)195 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H470XP.

Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages5 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
DigiKey
Datasheet10 pages18 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.17%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.16
$ 0.16
Stock
4,390,262
838,706
838,706
Authorized Distributors
23
14
14
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Surface Mount
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
680 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
195 mA
185 mA
185 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFK1H470XP.

Related Parts

Descriptions

Descriptions of Panasonic EEEFK1H470XP provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 195mA 2000h 105°C Automotive T/R
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,6.3x7.7,CT
ALUMINUM ELECTORLYTIC CAPACITOR, 47UF, 50V, 20%, SMD, FULL REEL
47uF 50V 146.3mA@120Hz 20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 50V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Electrolytic capacitor, 47 µF, 50 V (DC), ±20 %, SMD, Ø 6.3 mm
EEE-FK Series 50 V 47 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic
Aluminum Electorlytic Capacitor, 47Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fk Series Rohs Compliant: Yes |Panasonic EEE-FK1H470XP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H470XP
  • EEE-FK1H470XP.
  • EEEFK1H470XP.

Technical Specifications

Physical
Case/PackageRadial
MaterialAluminium
MountPCB, Surface Mount
Number of Pins8
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)680 mΩ
Impedance680 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current195 mA
Ripple Current (AC)195 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Diameter650 µm
Lead Pitch1.8 mm
Length7.7 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H470XP.

Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages5 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
DigiKey
Datasheet10 pages18 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant