Panasonic EEE1HAR33SR

Aluminum Electrolytic Capacitor, 0.33Uf, 50V, 20%, Smd
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance330 nF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Manufacturer Package IdentifierEEE-1
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current3 mA
Ripple Current (AC)3 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE1HAR33SR.

Farnell
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet5 pages11 years ago
Master Electronics
Datasheet0 pages0 years ago
DigiKey
Datasheet6 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
9,759
2,982
2,982
Authorized Distributors
0
1
1
Capacitance
330 nF
330 nF
330 nF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3 mA
2.8 mA
2.8 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE1HAR33SR.

Related Parts

Descriptions

Descriptions of Panasonic EEE1HAR33SR provided by its distributors.

Aluminum Electrolytic Capacitor, 0.33Uf, 50V, 20%, Smd
Cap Aluminum Lytic 0.33uF 50V 20% (4 X 5.4mm) SMD 3mA 2000h 85C Automotive T/R
0.33μF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, ROHS COMPLIANT
Capacitor,Alum Electrolytic,Cap 0.33 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,4x5.5,CT | Panasonic Electronic Components EEE-1HAR33SR
CAPACITOR ALUM ELEC, 0.33UF, 50V, 20%, S; CAPACITOR ALUM ELEC, 0.33UF, 50V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Capacitor Case Style:-; Diameter:4mm; Height:5.4mm; Packaging:Cut Tape; Operating Temperature Max:85°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HAR33SR
  • EEE-1HAR33SR.

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance330 nF
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Manufacturer Package IdentifierEEE-1
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current3 mA
Ripple Current (AC)3 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE1HAR33SR.

Farnell
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet5 pages11 years ago
Master Electronics
Datasheet0 pages0 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant