Panasonic EEE-HP1HR33R

Cap Aluminum 0.33uF 50V 20% (4 X 5.8mm) SMD 3mA 2000h 105°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 nF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current3 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height6.1 mm
Height - Seated (Max)6.096 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HP1HR33R.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages19 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.146
$ 0.146
Stock
3,204
7,109
7,109
Authorized Distributors
0
1
1
Capacitance
330 nF
330 nF
330 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3 mA
3 mA
3 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-HP1HR33R.

Related Parts

Descriptions

Descriptions of Panasonic EEE-HP1HR33R provided by its distributors.

Cap Aluminum 0.33uF 50V 20% (4 X 5.8mm) SMD 3mA 2000h 105°C T/R
Al Lytic Cap, SMT BP-HB Series, 105C50VDC, 0.33uF,
NRND; LTB 12/20/2013 50VDC, 0.33uF, 4X6.1mm, T&R
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHP1HR33R

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 nF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current3 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height6.1 mm
Height - Seated (Max)6.096 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HP1HR33R.

Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages19 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant