📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic EEE-HA1V100R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 10muF ±20% 0.197Dia 5.00mm
$ 0.093
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V100R.

IHS

Datasheet12 pages9 years ago

Panasonic SCT

_legacy Avnet

Newark

Master Electronics

Inventory History

3 month trend:
+39.29%

CAD Models

Download Panasonic EEE-HA1V100R symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.093
$ 0.093
Stock
80,201
927,632
927,632
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
71.25 mA
71.25 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

PanasonicECE-A1VKS100
Cap Aluminum 10uF 35V 20% (5 X 5mm) Radial 2mm 30mA 1000h 85°C Bulk
PanasonicECE-A1VKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1VA100WAR
Cap Aluminum 10uF 35V 20% (4 X 5.4mm) SMD 22mA 1000h 85°C T/R

Descriptions

Descriptions of Panasonic EEE-HA1V100R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.4mm) SMD 30mA 1000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 35V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 35 V 10 uF Ø 5 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 10 uF 35 V ±20% V-HA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1V100R.
  • EEEHA1V100R