📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic EEE-HA1C100R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 10muF ±20% 0.157Dia 4.00mm
$ 0.071
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1C100R.

IHS

Datasheet12 pages9 years ago

Farnell

Verical

Newark

Master Electronics

Inventory History

3 month trend:
-21.64%

CAD Models

Download Panasonic EEE-HA1C100R symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.099
$ 0.099
Stock
306,217
2,492,395
2,492,395
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
3 Ω
3 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
28 mA
45 mA
45 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

PanasonicECE-A1CKS100
Capacitor Aluminum Electrolytic Radial 10uF 16 Volt 20% (4x5mm) 28mA 1000h 85C
PanasonicECE-A1CKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEA-GA1C100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEE-HA1C100R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 28mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 20%, 16V, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 16V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 16 V 10 uF Ø 4 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 10 uF 16 V ±20% V-HA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1C100R.
  • EEEHA1C100R