Panasonic EEEFT1E101AP

Cap Aluminum 100uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C T/R
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1E101AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-18.62%

CAD Models

Download Panasonic EEEFT1E101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.126
$ 0.126
Stock
686,416
124,437
124,437
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFK1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 100muF 卤20% 0.315Dia 8.00mm
PanasonicEEEFK1E101SP
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
KYOCERA AVXUPW1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFT1E101AP provided by its distributors.

Cap Aluminum 100uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 100muF ±20% 0.248Dia 6.30mm
Panasonic EEEFT1E101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR ALUM ELEC, 100UF, 20%, 25V,CAPACITOR ALUM ELEC, 100UF, 20%, 25V, SMD, FULL REEL Product Range:PANASONIC - FT Series
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 25 VDC, SMT,6.3X5.8,TR
Aluminum Electrolytic Capacitors, 25V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
FT Series 25 V 100 uF 6.3 x 5.8 mm ±20 % SMT Aluminium Electrolytic Capacitor
Cap 100Uf 25V 6.3Mm X 5.8Mm Smd Rohs Compliant: Yes |Panasonic EEE-FT1E101AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1E101AP