Panasonic EEE-1VA470WAP

Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance47 µF
Dissipation Factor0.16 %
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Ripple Current70 mA
Ripple Current (AC)70 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA470WAP.

element14 APAC
Datasheet0 pages0 years ago
Datasheet3 pages15 years ago
Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet11 pages8 years ago
Future Electronics
Datasheet11 pages8 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-18.41%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.079
$ 0.079
Stock
136,138
2,984,746
2,984,746
Authorized Distributors
17
18
18
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-1VA470WAP.

Related Parts

Descriptions

Descriptions of Panasonic EEE-1VA470WAP provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85°C Automotive T/R
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE series 35V 20% 47uF 6.3x5.4mm SMD High Reflow Aluminum Electrolytic Cap
Cap, 47Μf, 35V, Radial, Smd; Ae Capacitor Case:Radial Can - Smd; Capacitance:47Μf; Voltage Rating:35V; Esr:-; Product Range:S Series; Lifetime @ Temperature:1000 Hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Panasonic EEE1VA470WAP
Capacitance uF = 47 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 70 / Leakage Current uA = 16.45 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1VA470WAP

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Technical
Capacitance47 µF
Dissipation Factor0.16 %
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Ripple Current70 mA
Ripple Current (AC)70 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA470WAP.

element14 APAC
Datasheet0 pages0 years ago
Datasheet3 pages15 years ago
Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing2 pages4 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet11 pages8 years ago
Future Electronics
Datasheet11 pages8 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant