Omron EE-SX1103

Photo Micro Sensor 1.3 V Typ/1.6 V Max at 50mA 0.4 mm Sensing Aperture Distance
Production
In Stock

Price and Stock

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time10 µs
Forward Current50 mA
Forward Voltage1.3 V
Input Current50 mA
Max Collector Current30 mA
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Current30 mA
Max Power Dissipation80 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output TypePhototransistor
Output Voltage30 V
PackagingBulk
Peak Wavelength950 nm
Power Dissipation80 mW
Response Time10 µs
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time10 µs
Sensing Distance2 mm
TerminationSolder
Wavelength950 nm
Dimensions
Height5.4 mm
Width400 µm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1103.

Newark
Datasheet4 pages20 years ago
Datasheet2 pages22 years ago
element14 APAC
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
-22.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SX1103.

Related Parts

Descriptions

Descriptions of Omron EE-SX1103 provided by its distributors.

Photo Micro Sensor 1.3 V Typ/1.6 V Max at 50mA 0.4 mm Sensing Aperture Distance
OPTO SWITCH, TRANSMISSIVE; Sensor Output:PhotoTransistor; Mounting:Through Hole; Gap Width:2mm; Aperture Width:0.4mm; Forward Current If:50mA;
Fork coupler Dimensions L x W x H: 5 x 4 x 5 mm Gap width: 2 mm Operating temperature: -25...+85 °C Break-time: 10 us Make-time: 10 us Output collector-emitter voltage: 30 V
Optical Sensor (Switch) Transmissive / Slotted Interrupter No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:50mA; Opto Case Style:DIP; Input Current Max:50mA; Leaded Process Compatible:No

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1103.
  • EESX1103

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time10 µs
Forward Current50 mA
Forward Voltage1.3 V
Input Current50 mA
Max Collector Current30 mA
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Current30 mA
Max Power Dissipation80 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output TypePhototransistor
Output Voltage30 V
PackagingBulk
Peak Wavelength950 nm
Power Dissipation80 mW
Response Time10 µs
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time10 µs
Sensing Distance2 mm
TerminationSolder
Wavelength950 nm
Dimensions
Height5.4 mm
Width400 µm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1103.

Newark
Datasheet4 pages20 years ago
Datasheet2 pages22 years ago
element14 APAC
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant