Omron EE-SX1106

3mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time10 µs
Forward Current50 mA
Forward Voltage1.3 V
Input Current50 mA
Max Collector Current30 mA
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Current30 mA
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Voltage30 V
PackagingBulk
Peak Wavelength950 nm
Power Dissipation80 mW
Response Time10 µs
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time10 µs
Schedule B8541408000
Sensing Distance2.9972 mm
TerminationSolder
Wavelength950 nm
Dimensions
Height5.4 mm
Length6.4 mm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1106.

Electro Sonic
Datasheet4 pages20 years ago
element14 APAC
Datasheet2 pages14 years ago
element14
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
-31.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SX1106.

Related Parts

Descriptions

Descriptions of Omron EE-SX1106 provided by its distributors.

3mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Fork coupler Dimensions L x W x H: 6.5 x 4 x 5.5 mm Gap width: 3 mm Operating temperature: -25...85 °C Break-time: 10 us Make-time: 10 us Output collector-emitter voltage: 30 V
Optical Sensor (Switch) Transmissive / Slotted Interrupter No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:50mA; Leaded Process Compatible:No; Operating Temperature Range:-25
OPTO SWITCH, TRANSMISSIVE; Sensor Output:PhotoTransistor; Sensor Mounting:Through Hole; Gap Width:3mm; Aperture Width:0.4mm; Forward Current If:50mA; Reverse Voltage Vr:5V; Forward Voltage:1.3V; Product Range:EE-SX1106 Series; Automotive Qualification Standard:-; External Depth:5.4mm; External Length / Height:6mm; External Width:4.2mm; Input Current:50mA; No. of Channels:1Channels; No. of Pins:4Pins; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Optocoupler Output Type:PhotoTransistor; Output:Aperture: 0.4mm; Output Voltage:30V; Peak Wavelength:950nm; Sensing Distance Max:3mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1106.
  • EESX1106

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time10 µs
Forward Current50 mA
Forward Voltage1.3 V
Input Current50 mA
Max Collector Current30 mA
Max Input Current50 mA
Max Operating Temperature85 °C
Max Output Current30 mA
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output Voltage30 V
PackagingBulk
Peak Wavelength950 nm
Power Dissipation80 mW
Response Time10 µs
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time10 µs
Schedule B8541408000
Sensing Distance2.9972 mm
TerminationSolder
Wavelength950 nm
Dimensions
Height5.4 mm
Length6.4 mm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1106.

Electro Sonic
Datasheet4 pages20 years ago
element14 APAC
Datasheet2 pages14 years ago
element14
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant