Omron EE-SX1025

Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time4 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current30 mA
Max Collector Current20 mA
Max Input Current30 mA
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output TypePhototransistor
Output Voltage30 V
PackagingBulk
Power Dissipation100 mW
Response Time4 µs
Reverse Breakdown Voltage4 V
Reverse Voltage (DC)4 V
Rise Time4 µs
Sensing Distance2.794 mm
TerminationPCB
Voltage Rating (DC)5 V
Wavelength940 nm
Dimensions
Width500 µm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1025.

Sager Electronics
Datasheet8 pages25 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet8 pages20 years ago
TME
Datasheet2 pages14 years ago
Upverter
Datasheet9 pages6 years ago

Inventory History

3 month trend:
-16.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SX1025.

Related Parts

Descriptions

Descriptions of Omron EE-SX1025 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR
PHOTOMICROSENSOR, TRANSISTOR, TH, 4V; Available until stocks are exhausted
Optical Sensor Through-Beam 0.110" (2.8mm) Phototransistor PCB Mount
Photointerrupter Transmissive 2.8mm Photologic, Open Collector 4-Pin
Transmissive Types with Phototransistor Output, PCB mounting, RoHS
Omron SCT
Sensor, PhotomicroSensor, TRANSMISSIVE, NON-AMPLIFIED, PHOTOTRANSISTOR | Omron Electronic Components EE-SX1025
Product Description Demo for Development.
SENSOR OPT SLOT PHOTOTRAN PCB MT
PHOTOMICROSENSOR SLOT TYPE 2.8
OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Gap Width:2.8mm; Aperture Width:0.5mm; Forward Current If:50mA; Reverse Voltage Vr:4V; Forward Voltage:1.2V RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1025.
  • EESX1025

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time4 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current30 mA
Max Collector Current20 mA
Max Input Current30 mA
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output TypePhototransistor
Output Voltage30 V
PackagingBulk
Power Dissipation100 mW
Response Time4 µs
Reverse Breakdown Voltage4 V
Reverse Voltage (DC)4 V
Rise Time4 µs
Sensing Distance2.794 mm
TerminationPCB
Voltage Rating (DC)5 V
Wavelength940 nm
Dimensions
Width500 µm

Documents

Download datasheets and manufacturer documentation for Omron EE-SX1025.

Sager Electronics
Datasheet8 pages25 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet8 pages20 years ago
TME
Datasheet2 pages14 years ago
Upverter
Datasheet9 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant