Omron EE-SB5

Photo Micro Sensor 1.2 V Typ/1.5 V Max at 30mA 0.5 mm Sensing Aperture Distance
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS
MountSolder
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time30 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current30 mA
Max Collector Current20 mA
Max Input Current30 mA
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage24 V
Output ConfigurationPhototransistor
Output TypePhototransistor
Output Voltage30 V
PackagingBulk
Power Dissipation100 mW
Response Time30 µs
Reverse Breakdown Voltage4 V
Reverse Voltage (DC)4 V
Rise Time30 µs
Sensing Distance5 mm
TerminationSolder
TouchscreenInfrared (IR)
Wavelength940 nm
Dimensions
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SB5.

Electro Sonic
Datasheet4 pages20 years ago
TME
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet3 pages21 years ago

Inventory History

3 month trend:
-42.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron EE-SB5.

Related Parts

Descriptions

Descriptions of Omron EE-SB5 provided by its distributors.

Photo Micro Sensor 1.2 V Typ/1.5 V Max at 30mA 0.5 mm Sensing Aperture Distance
OMRON ELECTRONIC COMPONENTS EE-SB5 OPTO SWITCH, REFLECTIVE
Photointerrupter Reflective Phototransistor 4-Pin
20mA 5mm - Reflective Optical Interrupters ROHS
Product Description Demo for Development.
Sensor, PhotomicroSensor, 0.2, Infrared LED, 5 to 30 VDC, LED, Panel Mount, ABS | Omron Electronic Components EE-SB5
Cable sensor M8 4pin straight 5M
SENSR OPTO TRANS 5MM REFL SOLDER
PHOTO MICROSENSOR, TRANSISTOR; Sensor Output Type:Phototransistor; Sensor Mounting:Panel / Chassis; Sensing Distance:5mm; Forward Current If:50mA; Reverse Voltage Vr:4V; Collector Emitter Voltage V(br)ceo:30V; Forward Voltage:1.2V RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESB5

Technical Specifications

Physical
Body MaterialABS
MountSolder
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time30 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current30 mA
Max Collector Current20 mA
Max Input Current30 mA
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage24 V
Output ConfigurationPhototransistor
Output TypePhototransistor
Output Voltage30 V
PackagingBulk
Power Dissipation100 mW
Response Time30 µs
Reverse Breakdown Voltage4 V
Reverse Voltage (DC)4 V
Rise Time30 µs
Sensing Distance5 mm
TerminationSolder
TouchscreenInfrared (IR)
Wavelength940 nm
Dimensions
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Omron EE-SB5.

Electro Sonic
Datasheet4 pages20 years ago
TME
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet3 pages21 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant