What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CNY70

Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY70.

Farnell

Datasheet6 pages16 years ago
Datasheet7 pages17 years ago
Datasheet11 pages9 years ago
Datasheet11 pages10 years ago

IHS

element14 APAC

Burklin Elektronik

Newark

Inventory History

3 month trend:
-17.63%

CAD Models

Download Vishay CNY70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1988-08-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayTCRT1000
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.30-0.50mA, Rectangular, Through Hole Mount
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
Diodes Inc.LTV-357T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Lite-OnLTV-354T
Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Vishay CNY70 provided by its distributors.

Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount
CNY70 Series 1 mA 1.25 V 950 nm 200 mW Reflective Optical Sensor 4 Pin
Optical switches, reflective, transistor optocoupler; VISHAY; CNY70; 32 V; 32 V; 50 mA; 1.25 V
Vishay CNY70 Optoelectronic Reflective Coupler High Photo-Sensitivity
50mA 5mm DIP-4 Reflective Optical Interrupters ROHS
CNY70, THROUGH HOLE REFLECTIVE OPTICAL SENSOR, PHOTOTRANSISTOR OUTPUT
SENSOR REFL, NO LENSES, PARALLEL AXES-e4
Photointerrupter Reflective Phototransistor 4-Pin Tube
VISHAY - CNY70 - Fotointerruptor Reflexivo, Fototransistor, Orificio Pasante, 5 mm, 50 mA, 5 Vr, 1.25 Vf
Reflective Photoelectric Switch
Transistor Output Reflective Object Sensor
Vishay optocoupler, tube-4, CNY70
SENSOR OPTO TRANS 5MM REFLTH PCB
SENSOR, OPTICAL, TRANSISTOR O/
Reflex coupler Dimensions L x W x H: 7 x 7 x 6 mm Operating temperature: -55...85 °C Sensing distance: 0.3 mm Package: THD Emitter off-state voltage: 5 V Output collector-emitter voltage: 32 V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 70
  • CNY70.