KEMET EDK105M050A9BAA

Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current10 mA
Ripple Current (AC)10 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.5118 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET EDK105M050A9BAA.

Farnell
Datasheet1 page4 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet17 pages11 years ago
Datasheet19 pages7 years ago
Newark
Datasheet1 page7 years ago
Datasheet4 pages13 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages11 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
+19.93%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.072
$ 0.072
Stock
445,308
524,625
524,625
Authorized Distributors
12
3
3
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
8 mA
8 mA
Height - Seated (Max)
5.5118 mm
5.4102 mm
5.4102 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET EDK105M050A9BAA.

Related Parts

Descriptions

Descriptions of KEMET EDK105M050A9BAA provided by its distributors.

Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 50V 1muF ±20% 0.157Dia 4.00mm
Capacitor;Alum. Electrolytic;SMT 1uF 50V 20% 4X5.4 | KEMET EDK105M050A9BAA
CAP ALUM 1UF -40+85 2000H 4 X 5 RC 0 01 ARMS SMD ROHS COMPLIANT: YES
CAP, 1µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1µF; Voltage Rating: 50V; ESR: -; Product Range: EDK Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Ripple Current AC: 10mA; Diameter: 4mm; Height: 5.4mm; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDK105M050A9BAA.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current10 mA
Ripple Current (AC)10 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.5118 mm
Lead Length1.8 mm
Lead Pitch1 mm
Length5.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET EDK105M050A9BAA.

Farnell
Datasheet1 page4 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet17 pages11 years ago
Datasheet19 pages7 years ago
Newark
Datasheet1 page7 years ago
Datasheet4 pages13 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages11 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant