Panasonic ECWFE2W475K

Cap Film 4.7uF 450V PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance4.7 µF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
TerminationPC Pins
Tolerance10 %
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Height - Seated (Max)18.9992 mm
Lead Pitch22.5044 mm
Length26.0096 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2W475K.

Future Electronics
Datasheet2 pages8 years ago
Newark
Datasheet4 pages4 years ago
Electro Sonic
Datasheet3 pages5 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet15 pages4 years ago

Inventory History

3 month trend:
-3.86%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECWFE2W475K.

Related Parts

Descriptions

Descriptions of Panasonic ECWFE2W475K provided by its distributors.

Cap Film 4.7uF 450V PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
Film Capacitor, 4.7 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin
ECEFE Series 450 v 4.7uf 10% LS=22.5mm 26x19x12mm RDL Metallized Polypropylene
METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Chip Capacitor, 450V, 4.7µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 4.7µF, 450V, 10%, PP; Capacitance: 4.7µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: ECWFE Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Capacitor, Film, Pp, 4.7Uf, 450V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:4.7Μf; Capacitance Tolerance:± 10%; Voltage(Ac):84V; Voltage(Dc):450V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FE2W475K

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FE2W475K

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance4.7 µF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
TerminationPC Pins
Tolerance10 %
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Height - Seated (Max)18.9992 mm
Lead Pitch22.5044 mm
Length26.0096 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2W475K.

Future Electronics
Datasheet2 pages8 years ago
Newark
Datasheet4 pages4 years ago
Electro Sonic
Datasheet3 pages5 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet15 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant