Panasonic ECW-FD2W475K

Cap Film 4.7uF 450VDC PP 10% (25.3 X 11.7 X 16.4mm) Radial 22.5mm 110°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 µF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)450 V
Dimensions
Height16.4 mm
Height - Seated (Max)16.4084 mm
Lead Diameter800 µm
Lead Pitch22.5044 mm
Length25.2984 mm
Width11.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FD2W475K.

Electro Sonic
Datasheet5 pages4 years ago
Newark
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+102%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-FD2W475K.

Related Parts

Descriptions

Descriptions of Panasonic ECW-FD2W475K provided by its distributors.

Cap Film 4.7uF 450VDC PP 10% (25.3 X 11.7 X 16.4mm) Radial 22.5mm 110°C Bulk
Radial FILM CAPACITOR ECW-F(D) 450V 4.7muF ±10% 0.996Lx0.421W 25.30mmx10.70mm
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,4.7UF,10% LS=22.5 BULK ST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 µF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)450 V
Dimensions
Height16.4 mm
Height - Seated (Max)16.4084 mm
Lead Diameter800 µm
Lead Pitch22.5044 mm
Length25.2984 mm
Width11.7 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FD2W475K.

Electro Sonic
Datasheet5 pages4 years ago
Newark
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant