ECS International ECS-160-20-4VX

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USSX Thru-Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationRadial
Tolerance0.003 %
Dimensions
Height2.1082 mm
Length11.3538 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-160-20-4VX.

Master Electronics
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-2.79%

Engineering Resources

View Evaluation kits and Reference designs for ECS International ECS-160-20-4VX.

Related Parts

Descriptions

Descriptions of ECS International ECS-160-20-4VX provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USSX Thru-Hole Bulk
16MHz ±30ppm Crystal 20pF 50 Ohm -10°C ~ 70°C Through Hole HC49/US
16MHz ¡À30ppm Crystal 20pF 50 Ohms HC-49/US
16.000 MHZ 20PF HC-49USSX 0/50 PPM -10 TO +70 2.1MM H

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS INC
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECSINT
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • ECS IND
  • ECS Internaal Inc

Technical Specifications

Physical
MountThrough Hole
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationRadial
Tolerance0.003 %
Dimensions
Height2.1082 mm
Length11.3538 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-160-20-4VX.

Master Electronics
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant