CTS Components ATS16A

Crystal 16MHz 30ppm (Tol) 50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance40 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Depth4.5 mm
Height3.683 mm
Length10.85 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for CTS Components ATS16A.

Future Electronics
Datasheet6 pages10 years ago
Electro Sonic
Datasheet5 pages17 years ago
Upverter
Datasheet6 pages11 years ago
DigiKey
Datasheet2 pages24 years ago

Inventory History

3 month trend:
+2.33%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.355
$ 0.355
Stock
70,537
26,618
26,618
Authorized Distributors
7
6
6
Frequency
16 MHz
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
20 pF
ESR (Equivalent Series Resistance)
40 Ω
40 Ω
40 Ω
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for CTS Components ATS16A.

Related Parts

Descriptions

Descriptions of CTS Components ATS16A provided by its distributors.

Crystal 16MHz 30ppm (Tol) 50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
ATS Series 16 MHz ±50ppm 20pF 40 Ohms Through Hole Quartz Crystal
Crystal 16MHz 20pF 2-Pin HC/49US Bulk

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance40 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Depth4.5 mm
Height3.683 mm
Length10.85 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for CTS Components ATS16A.

Future Electronics
Datasheet6 pages10 years ago
Electro Sonic
Datasheet5 pages17 years ago
Upverter
Datasheet6 pages11 years ago
DigiKey
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant