ECS International ECS-147.4-18-9X

Crystal 14.7456MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency14.7456 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance18 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationRadial
Dimensions
Height8.9916 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-147.4-18-9X.

Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
+134%

Engineering Resources

View Evaluation kits and Reference designs for ECS International ECS-147.4-18-9X.

Related Parts

Descriptions

Descriptions of ECS International ECS-147.4-18-9X provided by its distributors.

Crystal 14.7456MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole
ECS-3X9X Series 14.7456 MHz +/-50ppm Stab +/-50ppm Tol -10C to 60C Crystals
CRYSTAL 14.7456MHZ 18PF T/H

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS INC
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECSINT
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • ECS IND
  • ECS Internaal Inc

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency14.7456 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance18 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
TerminationRadial
Dimensions
Height8.9916 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-147.4-18-9X.

Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant