ECS International ECS-160-18-9X

Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance18 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8541600025
TerminationRadial
Tolerance0.005 %
Dimensions
Height8.9916 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-160-18-9X.

Master Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
-3.25%

Engineering Resources

View Evaluation kits and Reference designs for ECS International ECS-160-18-9X.

Related Parts

Descriptions

Descriptions of ECS International ECS-160-18-9X provided by its distributors.

Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole Bulk
ECS-3X9X Series 16 MHz ±50 ppm 18 pF -10 to +60 °C Miniature Quartz Crystal
Crystal 16MHz 18pF 2-Pin Radial
Cylinder Type Crystals 16MHz 18pF

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS INC
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECSINT
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • ECS IND
  • ECS Internaal Inc

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance18 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8541600025
TerminationRadial
Tolerance0.005 %
Dimensions
Height8.9916 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for ECS International ECS-160-18-9X.

Master Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant