Panasonic ECQ-V1H123JL

Cap Film 0.012uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance12 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.2 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Length20 mm
Lead Pitch5 mm
Length7.3 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1H123JL.

element14 APAC
Datasheet3 pages15 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet3 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-V1H123JL.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-V1H123JL provided by its distributors.

Cap Film 0.012uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Bulk
Capacitor;Polyester Metallized;Cap 0.012 uF;Tol 5%;Vol-Rtg 50 VDC;Radial;STR;Blk
Film Chip Capacitor, 100V, 0.47µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR METAL FILM, 0.012µF, 50V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.012µF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Capacitor Case Style:Radial Leaded; No. of Pins:2; Capacitor Mounting:Through Hole ;RoHS Compliant: Yes
CAP, 0.012µF, 50V, 5%, PET; Capacitance: 12000pF; Voltage Rating: 50V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: ECQV Series; Capacitor Case Style: -; Capacitor Terminals: Radial Le

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1H123JL

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance12 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.2 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Length20 mm
Lead Pitch5 mm
Length7.3 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1H123JL.

element14 APAC
Datasheet3 pages15 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant