Cornell Dubilier DSF100J123

Capacitor, 0.012 uF, 100 VDC/63 VAC, +/- 5%, 1% (Max.) @ 25 C, 1 kHz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance12 nF
DielectricPET
Dissipation Factor1 %
Insulation Resistance3 GΩ
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating100 V
Voltage Rating (AC)630 mV
Voltage Rating (DC)100 V
Dimensions
Diameter50 µm
Height3.2 mm
Height - Seated (Max)8.001 mm
Lead Pitch5 mm
Length7.493 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DSF100J123.

Newark
Datasheet2 pages18 years ago
Datasheet3 pages18 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DSF100J123.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DSF100J123 provided by its distributors.

Capacitor, 0.012 uF, 100 VDC/63 VAC, +/- 5%, 1% (Max.) @ 25 C, 1 kHz
CAP FILM 0.012UF 5% 100VDC RAD
Film Capacitor; Capacitor Type:Bypass/Decoupling; Capacitance:0.012µF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Capacitor Dielectric Type:Polyester; Lead Spacing:5mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance12 nF
DielectricPET
Dissipation Factor1 %
Insulation Resistance3 GΩ
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating100 V
Voltage Rating (AC)630 mV
Voltage Rating (DC)100 V
Dimensions
Diameter50 µm
Height3.2 mm
Height - Seated (Max)8.001 mm
Lead Pitch5 mm
Length7.493 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DSF100J123.

Newark
Datasheet2 pages18 years ago
Datasheet3 pages18 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements