Panasonic ECQ-U2A225MLA

Cap Film Suppression X2 2.2uF 250VAC PET 20% (30.5 X 19mm) Radial 85 C
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 µF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance20 %
Voltage275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth19 mm
Diameter800 µm
Height19 mm
Height - Seated (Max)29.9974 mm
Lead Diameter800 µm
Lead Pitch27.5 mm
Length30.5 mm
Width29.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A225MLA.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet15 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-U2A225MLA.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-U2A225MLA provided by its distributors.

Cap Film Suppression X2 2.2uF 250VAC PET 20% (30.5 X 19mm) Radial 85 C
Film Chip Capacitor, 630V, 0.0068µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor,Polyester Metallized,Cap 2.2 uF,Tol 20%,Vol-Rtg 275 VAC,Radial,Bulk | Panasonic Electronic Components ECQ-U2A225MLA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A225MLA.
  • ECQU2A225MLA

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 µF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance20 %
Voltage275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth19 mm
Diameter800 µm
Height19 mm
Height - Seated (Max)29.9974 mm
Lead Diameter800 µm
Lead Pitch27.5 mm
Length30.5 mm
Width29.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A225MLA.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Panasonic SCT
Datasheet2 pages7 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet15 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant