Panasonic ECQ-E4225KF

Cap Film 2.2uF 400V PET 10% (31 X 11 X 22mm) Radial 27.5mm 105¡ãC Automotive Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance2.2 µF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth11 mm
Height22 mm
Height - Seated (Max)23.0124 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch27.5 mm
Length31 mm
Width10.9982 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4225KF.

Newark
Datasheet19 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago
DigiKey
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-5.24%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E4225KF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E4225KF provided by its distributors.

Cap Film 2.2uF 400V PET 10% (31 X 11 X 22mm) Radial 27.5mm 105¡ãC Automotive Bulk
Radial FILM CAPACITOR ECQ-E(F) 400V 2.2muF ±10% 1.220Lx0.433W 31.00mmx11.00mm
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,2.2uF,10%,Blk ST
Film Capacitor, 2.2 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded
Film Chip Capacitor, 400V, 0.012µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 2.2UF, 400VDC, ±10%; CAPACITOR POLY FILM, 2.2UF, 400VDC, ±10%, RAD; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm
Capacitor Polyester Film, 2.2Uf, 400Vdc, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2.2Μf; Capacitance Tolerance:± 10%; Voltage(Ac):200V; Voltage(Dc):400V; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQ-E4225KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E4225KF.
  • ECQE4225KF

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance2.2 µF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Depth11 mm
Height22 mm
Height - Seated (Max)23.0124 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch27.5 mm
Length31 mm
Width10.9982 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4225KF.

Newark
Datasheet19 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant