Panasonic ECQ-E6223KFB

Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 10mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance22 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)15.494 mm
Lead Pitch10 mm
Length11.9888 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6223KFB.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.173
$ 0.173
$ 0.173
Stock
1,134
21,659
21,659
Authorized Distributors
4
9
9
Capacitance
22 nF
22 nF
22 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
15.494 mm
15.494 mm
15.494 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6223KFB.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6223KFB provided by its distributors.

Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 10mm 105°C Bulk
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6223KFB
Radial FILM CAPACITOR ECQ-E(F) 630V 0.022muF ±10% 0.472Lx0.209W 12.00mmx5.30mm
ECQE, Met Polyester Film Cap Radial Lead630VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance22 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)15.494 mm
Lead Pitch10 mm
Length11.9888 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6223KFB.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant