Panasonic ECQ-E4474KF

Met.poly - .47M, 400V, 10% Capacitor 35 Panasonic .47UF 10% 400V Radial Metal. Poly. Cap
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Depth7.8 mm
Height17 mm
Height - Seated (Max)18.0086 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch15 mm
Length18.5 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4474KF.

Newark
Datasheet9 pages8 years ago
Datasheet9 pages11 years ago
Datasheet10 pages6 years ago
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages11 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago
DigiKey
Datasheet7 pages18 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.72%

Alternate Parts

Price @ 1000
$ 0.338
$ 0.395
$ 0.395
Stock
318,535
10,154
10,154
Authorized Distributors
16
4
4
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
18.0086 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E4474KF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E4474KF provided by its distributors.

MET.POLY - .47M,400V,10% Capacitor 35 PANASONIC .47uF 10% 400V RADIAL METAL. POLY. CAP
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.47uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 400V 0.47muF ±10% 0.728Lx0.307W 18.50mmx7.80mm
Film Capacitor, 0.47 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded
Cap Film 0.47uF 400V PET 10% (18.5 X 7.8 X 17mm) Radial 15mm 105°C Bulk
ECQE Series 400 V 0.47 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 400V, 0.022µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.47µF, 400V, 10%, PET; Capacitance: 0.47µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: ECQE(F) Series; Capacitor Case Style: -; Capacitor Terminals: Radi
Capacitor Polyester Film, 0.47Uf, 400Vdc, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 10%; Voltage(Ac):200V; Voltage(Dc):400V Rohs Compliant: Yes |Panasonic ECQ-E4474KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E4474KF.
  • ECQE4474KF

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250070
TerminationRadial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Depth7.8 mm
Height17 mm
Height - Seated (Max)18.0086 mm
Lead Diameter800 µm
Lead Length20 mm
Lead Pitch15 mm
Length18.5 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4474KF.

Newark
Datasheet9 pages8 years ago
Datasheet9 pages11 years ago
Datasheet10 pages6 years ago
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages11 years ago
Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
TME
Datasheet22 pages6 years ago
Electro Sonic
Datasheet19 pages13 years ago
DigiKey
Datasheet7 pages18 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant