Panasonic ECQ-E6563JF

CAPACITOR FILM, 0.056UF, 630V, 5%, RAD; Capacitance: 0.056µF; Capacitance Toleran
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth5.4 mm
Height10.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length18.5 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6563JF.

Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet10 pages11 years ago
Newark
Datasheet19 pages11 years ago
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Inventory History

3 month trend:
+4.17%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6563JF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6563JF provided by its distributors.

CAPACITOR FILM, 0.056UF, 630V, 5%, RAD; Capacitance:0.056µF; Capacitance Toleran
Film Capacitor, 0.056 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded
Cap Film 0.056uF 630V PET 5% (18.5 X 5.4 X 10.5mm) Radial 15mm 105C Bulk
Film Chip Capacitor, 630V, 0.22µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead630VDC, 0.
FILM CAPACITOR, 0.056UF, 630V, 5%, RADIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 0.056µF; Capacitance Tolerance: ± 5%; Voltage(AC): 250V; Voltage(DC): 6 49W1899

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6563JF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance56 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth5.4 mm
Height10.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length18.5 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6563JF.

Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet10 pages11 years ago
Newark
Datasheet19 pages11 years ago
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant