Panasonic ECQ-E2333KFB

Cap Film 0.033uF 250V PET 10% (10.3 X 4.5 X 12.5mm) Radial 7.5mm 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance33 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch7.5 mm
Length10.3 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2333KFB.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages11 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.105
$ 0.105
Stock
4,000
4,972
4,972
Authorized Distributors
4
4
4
Capacitance
33 nF
33 nF
33 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E2333KFB.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E2333KFB provided by its distributors.

Cap Film 0.033uF 250V PET 10% (10.3 X 4.5 X 12.5mm) Radial 7.5mm 105°C Bulk
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2333KFB
CAP FILM 0.033UF 10% 250VDC RAD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance33 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch7.5 mm
Length10.3 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2333KFB.

Electro Sonic
Datasheet22 pages6 years ago
Datasheet19 pages11 years ago
Datasheet19 pages13 years ago
Datasheet9 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant