Panasonic ECOS2DA681CA

Cap Aluminum 680uF 200V 20% (25 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 3000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance680 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)244 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.7 A
Ripple Current (AC)1.7 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Diameter25 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Hole Diameter2 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECOS2DA681CA.

Datasheet4 pages18 years ago
Datasheet10 pages16 years ago
Farnell
Datasheet4 pages25 years ago
Datasheet7 pages18 years ago
element14 APAC
Datasheet4 pages22 years ago
element14
Datasheet6 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECOS2DA681CA.

Related Parts

Descriptions

Descriptions of Panasonic ECOS2DA681CA provided by its distributors.

Cap Aluminum 680uF 200V 20% (25 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 3000h 105°C Bulk
CAPACITOR ALUM ELEC, 680UF, 200V, 20%, RADIAL; Product Range:PANASONIC - TS-HA Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:25mm; ESR:0.244ohm; Height:40mm; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm ;RoHS Compliant: Yes
CAPACITOR, 680UF, 200V; Capacitor Application:General Purpose; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:0.244ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:40mm; Diameter:25mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:1.7A; External Length / Height:40mm; No. of Pins:2; Operating Life Temperature:105°C; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:2mm; Package / Case:Radial; Power Factor:0.15; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:TSHA; Terminal Type:PCB Pins; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:200V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2DA681CA.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance680 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)244 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.7 A
Ripple Current (AC)1.7 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Diameter25 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Hole Diameter2 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECOS2DA681CA.

Datasheet4 pages18 years ago
Datasheet10 pages16 years ago
Farnell
Datasheet4 pages25 years ago
Datasheet7 pages18 years ago
element14 APAC
Datasheet4 pages22 years ago
element14
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant