Cornell Dubilier 381LX681M200K022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 680muF ±20% 1.181Dia 30.00mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight35.000009 g
Technical
Capacitance680 µF
ESR (Equivalent Series Resistance)244 mΩ
Leakage Current4 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.7 A
Schedule B8532220040
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX681M200K022.

Sager Electronics
Datasheet12 pages12 years ago
Datasheet10 pages15 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages18 years ago
Datasheet11 pages2 years ago
Datasheet11 pages4 years ago
Electro Sonic
Datasheet11 pages4 years ago
Datasheet11 pages4 years ago
Newark
Datasheet11 pages2 years ago
Datasheet13 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet11 pages6 years ago

Inventory History

3 month trend:
-87.21%

Alternate Parts

Price @ 1000
$ 2.425
$ 2.2
$ 2.2
Stock
8,453
195,458
195,458
Authorized Distributors
9
8
8
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
244 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.7 A
1.78 A
1.78 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LX681M200K022.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LX681M200K022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 680muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1700mA 3000h 105°C
Aluminum Electrolytic Capacitors - Snap In 200V 680uF 30x30
Aluminum Electrolytic Capacitor 680Uf, 200V, 20%, Snap-In; Capacitance:680Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LX681M200K022
CAPACITOR ALUM ELEC 680UF, 200V, SNAP-IN; CAPACITOR ALUM ELEC 680UF, 200V, SNAP-IN; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:0.244ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:30mm; Diameter:30mm; Capacitor Case Style:CAN

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Weight35.000009 g
Technical
Capacitance680 µF
ESR (Equivalent Series Resistance)244 mΩ
Leakage Current4 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.7 A
Schedule B8532220040
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Diameter800 µm
Lead Length6.3 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX681M200K022.

Sager Electronics
Datasheet12 pages12 years ago
Datasheet10 pages15 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages18 years ago
Datasheet11 pages2 years ago
Datasheet11 pages4 years ago
Electro Sonic
Datasheet11 pages4 years ago
Datasheet11 pages4 years ago
Newark
Datasheet11 pages2 years ago
Datasheet13 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet11 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements