Panasonic ECEA1EN101U

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 100muF ±20% 0.315Dia 8.00mm
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1EN101U.

Newark

Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Datasheet3 pages17 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TME

DigiKey

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA-1EM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-1EA101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicECA-1EM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconUVK1E101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 100muF ±20% 0.197Dia 5.00mm
NichiconUVP1E101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConESMQ250ELL101ME11D
Cap Aluminum Lytic 100uF 25V 20%( 5 X 11mm) Radial 2mm 180mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECEA1EN101U provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 100muF ±20% 0.315Dia 8.00mm
Panasonic ECEA1EN101U - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 100uF 25VDC 20% 8 X 11.5mm RDL 3.5mm 180mA 2000 hr Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,8X11.5,BULK
Cap Aluminum Lytic 100uF 25V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85C Automotive Bulk
CAPACITOR ALUM ELEC, 100UF, 25V, 20%,CAPACITOR ALUM ELEC, 100UF, 25V, 20%, RADIAL Product Range:PANASONIC - SU(Bi-polar) Series
SU Series 25 V 100 uF 85 °C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 25V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar] Rohs Compliant: Yes |Panasonic ECE-A1EN101U.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1EN101U
  • ECE-A1EN101U.