Panasonic ECA-1JHG331E

Aluminum Electrolytic Capacitors, 330uF, 63V, -55 to 105¡C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
Dissipation Factor10 %
Lead/Base StyleStraight
Leakage Current207.9 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current510 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Height22 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JHG331E.

Panasonic SCT
Datasheet5 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1JHG331E.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1JHG331E provided by its distributors.

Aluminum Electrolytic Capacitors, 330uF, 63V, -55 to 105¡C
Panasonic SCT
Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-1JHG331E
CAP ALUM 330UF 20% 63V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1JHG331E

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
Dissipation Factor10 %
Lead/Base StyleStraight
Leakage Current207.9 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current510 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Height22 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JHG331E.

Panasonic SCT
Datasheet5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant