Panasonic ECA-1JM331B

Aluminum Electrolytic Capacitor, 330 uF, 63 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
Dissipation Factor11 %
Lead/Base StyleStraight
Leakage Current207.9 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current550 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JM331B.

Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+5.15%

Alternate Parts

Price @ 1000
$ 0.236
$ 0.231
$ 0.231
Stock
14,052
36,452
36,452
Authorized Distributors
10
15
15
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
550 mA
550 mA
550 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1JM331B.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1JM331B provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 63 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85C Automotive Ammo
Aluminum Electrolytic Capacitors, 330uF, 63V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1JM331(B)
  • ECA1JM331(B)
  • ECA1JM331B
  • ECA1JM331B.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
Dissipation Factor11 %
Lead/Base StyleStraight
Leakage Current207.9 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current550 mA
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JM331B.

Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant