Vishay EB63-S0K306FS

Edge Connector, pcb Mount, recept, 60 Contacts, 0.125 Pitch, wrap Post Terminal, locking |Vishay EB63-S0K306FS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeCantilever
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions60
Number of Rows2
PackagingBulk
TerminationWire Wrap
Dimensions
Card Thickness1.8034 mm
Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for Vishay EB63-S0K306FS.

Engineering Resources

View Evaluation kits and Reference designs for Vishay EB63-S0K306FS.

Related Parts

Descriptions

Descriptions of Vishay EB63-S0K306FS provided by its distributors.

Edge Connector,pcb Mount,recept,60 Contacts,0.125 Pitch,wrap Post Terminal,locking |Vishay EB63-S0K306FS
CONN EDGE DUAL FMALE 60POS 0.125
CONN EDGEBOARD DUAL 60POS 3A
EB63-K30SGXFS T02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeCantilever
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions60
Number of Rows2
PackagingBulk
TerminationWire Wrap
Dimensions
Card Thickness1.8034 mm
Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for Vishay EB63-S0K306FS.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago