EDAC 346-056-540-802

Conn Card Edge SKT 56 POS 3.18mm Wire Wrap ST Panel Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Housing ColorGreen
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts56
Number of Positions56
Number of Rows2
TerminationWire Wrap
Dimensions
Board Thickness1.57 mm
Card Thickness1.5748 mm
Height15.2 mm
Pitch3.175 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for EDAC 346-056-540-802.

Master Electronics
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Electro Sonic
Datasheet3 pages5 years ago
DigiKey
Datasheet5 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for EDAC 346-056-540-802.

Related Parts

Descriptions

Descriptions of EDAC 346-056-540-802 provided by its distributors.

Conn Card Edge SKT 56 POS 3.18mm Wire Wrap ST Panel Mount
Card Conn, Dual Side, 56Pos, Wire Wrap; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:56 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloyrohs Compliant: Yes |Edac 346-056-540-802
Gender = Socket / Contacts = 56 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.18 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Housing ColorGreen
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts56
Number of Positions56
Number of Rows2
TerminationWire Wrap
Dimensions
Board Thickness1.57 mm
Card Thickness1.5748 mm
Height15.2 mm
Pitch3.175 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for EDAC 346-056-540-802.

Master Electronics
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Electro Sonic
Datasheet3 pages5 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant