Omron E2E2-X2B1-M1

Relay; E-Mech; 4PDT; Ctrl-V 24DC; 5A; 250VAC/125VDC; Socket Mount; Blade Term; MY Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountPanel
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage55 V
Max Supply Voltage (DC)55 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Current13 mA
Response Frequency1.5 kHz
Sensing Distance2 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency1.5 kHz
TerminationConnector
Dimensions
Height21 mm
Length69 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E2-X2B1-M1.

Sager Electronics
Datasheet12 pages9 years ago
Farnell
Datasheet5 pages22 years ago
Master Electronics
Datasheet18 pages6 years ago
Electro Sonic
Datasheet20 pages9 years ago
Datasheet48 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages5 years ago
Datasheet36 pages14 years ago
element14
Datasheet9 pages22 years ago

Inventory History

3 month trend:
-2.78%

Engineering Resources

View Evaluation kits and Reference designs for Omron E2E2-X2B1-M1.

Related Parts

Descriptions

Descriptions of Omron E2E2-X2B1-M1 provided by its distributors.

Relay; E-Mech; 4PDT; Ctrl-V 24DC; 5A; 250VAC/125VDC; Socket Mount; Blade Term; MY Series
Sensor Proximity M12 12 to 24 VDC 13 mA (Max.) Shielded 1.5 kHz
Proximity Sensor Inductive NO PNP 2mm 10V to 55VDC 4-Pin
Sensor Inductive Proximity; 3 Wire; 4-Pin Micro DC Connection
E2E2-X2B1 W/ M12 Connector / Omron Industrial Products
Proximity Sensors E2E2-X2B with M12 Co nnector
SENSOR PROX INDUCTIVE 2MM CYLIND
PROXIMITY SENSOR; Sensing Range Max: 2mm; Thread Size - Metric: M12; Sensor Output: PNP; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 55V; Product Range: -; Load Current RMS Max: 200mA; Sensing Face Diameter: 12mm; Supply Current: 13mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2X2B1M1

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountPanel
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage55 V
Max Supply Voltage (DC)55 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Current13 mA
Response Frequency1.5 kHz
Sensing Distance2 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency1.5 kHz
TerminationConnector
Dimensions
Height21 mm
Length69 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E2-X2B1-M1.

Sager Electronics
Datasheet12 pages9 years ago
Farnell
Datasheet5 pages22 years ago
Master Electronics
Datasheet18 pages6 years ago
Electro Sonic
Datasheet20 pages9 years ago
Datasheet48 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages5 years ago
Datasheet36 pages14 years ago
element14
Datasheet9 pages22 years ago

Compliance

Environmental Classification
ApprovalsCE
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant