Omron E2E-X2E1-M1

Sensor 0.83 in. 12 to 24 VDC 13 mA (Max.) Shielded 1.5 kHz 85 degC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountBrackets, DIN Rail, Panel
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage40 V
Max Supply Voltage (DC)40 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Nominal Supply Current13 mA
Operating Supply Voltage30 V
Response Frequency1.5 kHz
Sensing Distance2 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency1.5 kHz
TerminationConnector
Dimensions
Height21 mm
Length47 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X2E1-M1.

Farnell
Datasheet5 pages22 years ago
Datasheet35 pages8 years ago
Electro Sonic
Datasheet35 pages4 years ago
Datasheet35 pages5 years ago
Datasheet48 pages19 years ago
Master Electronics
Datasheet18 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages5 years ago
Datasheet36 pages14 years ago
Datasheet22 pages16 years ago
element14
Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron E2E-X2E1-M1.

Related Parts

Descriptions

Descriptions of Omron E2E-X2E1-M1 provided by its distributors.

Sensor 0.83 in. 12 to 24 VDC 13 mA (Max.) Shielded 1.5 kHz 85 degC
Proximity Sensor 2 mm Sensing 10-40V DC 3-Wire DC M12x1 3-pin Connector N.O. (NPN)
Proximity Sensor Inductive NO NPN 2mm 10V to 40VDC 4-Pin
OMRON E2E-X2E1-M1 Proximity Sensor,Inductive,12mm,NPN,NO
IP67 Snap Action Limit Switch; Roller Lever; ; NO/NC
INDUCTIVE PROXIMITY SENSOR; Sensing Rang; Range Max:2mm; Thread Size - Metric:M12; Sensor Output:NPN; Supply
Proximity Sensors PROX SENS M12 NPN 12-24V 1M
Sensors - Proximity Sensors Proximity Sensor
IND PROX,CYL-M12,MICRO CHNG,SHLD,NPN,NO,2MM
SENSOR PROX INDUCTIVE 2MM CYLIND
Inductive Proximity Sensor; Sensing Range Max:2Mm; Thread Size - Metric:M12; Sensor Output:Npn; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:40V; Product Range:-; Load Current Rms Max:100Ma; Sensing Face Diameter:12Mm Rohs Compliant: Yes |Omron Industrial Automation E2E-X2E1-M1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX2E1M1

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountBrackets, DIN Rail, Panel
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage40 V
Max Supply Voltage (DC)40 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Nominal Supply Current13 mA
Operating Supply Voltage30 V
Response Frequency1.5 kHz
Sensing Distance2 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency1.5 kHz
TerminationConnector
Dimensions
Height21 mm
Length47 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X2E1-M1.

Farnell
Datasheet5 pages22 years ago
Datasheet35 pages8 years ago
Electro Sonic
Datasheet35 pages4 years ago
Datasheet35 pages5 years ago
Datasheet48 pages19 years ago
Master Electronics
Datasheet18 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages5 years ago
Datasheet36 pages14 years ago
Datasheet22 pages16 years ago
element14
Datasheet10 pages20 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant