Omron E2E-X1R5F2-M1

Proximity Sensor Inductive NC PNP 1.5mm 10V to 40VDC 4-Pin
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialStainless Steel
MountPanel
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Response Frequency2 kHz
Sensing Distance1.5 mm
Sensing MethodInductive
ShieldingShielded
TerminationConnector
Dimensions
Height15 mm
Length43 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X1R5F2-M1.

Electro Sonic
Datasheet35 pages4 years ago
Datasheet20 pages9 years ago
Datasheet48 pages19 years ago
Master Electronics
Datasheet18 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron E2E-X1R5F2-M1.

Related Parts

Descriptions

Descriptions of Omron E2E-X1R5F2-M1 provided by its distributors.

Proximity Sensor Inductive NC PNP 1.5mm 10V to 40VDC 4-Pin
Sensor Inductive Proximity; Barrel/Tubular; 3 Wire; PNP Output
PROXIMITY SENSORE2EX1R5F2M1 | Omron Automation E2E-X1R5F2-M1
Proximity Sensor |Omron Industrial Automation E2EX1R5F2M1
PROXIMITY SENSOR-INDUCTIVE 1.5-1.5mm 200mA CYLINDRICAL
Proximity Sensors Proximity Sensor
SENSOR PROX INDUCT 1.5MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX1R5F2M1

Technical Specifications

Physical
Body MaterialStainless Steel
MountPanel
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Response Frequency2 kHz
Sensing Distance1.5 mm
Sensing MethodInductive
ShieldingShielded
TerminationConnector
Dimensions
Height15 mm
Length43 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X1R5F2-M1.

Electro Sonic
Datasheet35 pages4 years ago
Datasheet20 pages9 years ago
Datasheet48 pages19 years ago
Master Electronics
Datasheet18 pages6 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant