Omron E2E-X1R5E1-M1

Sensor 0.59 in. 12 to 24 VDC 13 mA (Max.) Shielded 2 kHz 85 degC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialStainless Steel
MountBrackets, DIN Rail, Panel
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage40 V
Max Supply Voltage (DC)40 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Nominal Supply Current13 mA
Operating Supply Voltage30 V
Response Frequency2 kHz
Sensing Distance1.5 mm
Sensing MethodInductive
ShieldingShielded
Switching Frequency2 kHz
TerminationConnector
Dimensions
Height15 mm
Length37 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X1R5E1-M1.

Farnell
Datasheet5 pages22 years ago
Datasheet35 pages8 years ago
Datasheet10 pages20 years ago
Electro Sonic
Datasheet35 pages4 years ago
Datasheet35 pages5 years ago
Datasheet48 pages19 years ago
Master Electronics
Datasheet18 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages5 years ago
Datasheet36 pages14 years ago
Datasheet22 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron E2E-X1R5E1-M1.

Related Parts

Descriptions

Descriptions of Omron E2E-X1R5E1-M1 provided by its distributors.

Sensor 0.59 in. 12 to 24 VDC 13 mA (Max.) Shielded 2 kHz 85 degC
E2E Series 1.5 mm Sensing Distance Proximity Sensor with M12 4-Pin Connector
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Proximity Sensor Inductive NO NPN 1.5mm 10V to 40VDC 4-Pin
Sensor Inductive Proximity; Barrel/Tubular; 3 Wire; NPN Output
OMRON E2E-X1R5E1-M1 Proximity Sensor,Inductive,8mm,NPN,NO
PROXIMITY SENSOR-INDUCTIVE 1.5-1.5mm 200mA CYLINDRICAL
Inductive Proximity Sensor; Sensing Range Max:1.5Mm; Thread Size - Metric:M8; Sensor Output:Npn; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:40V; Product Range:-; Load Current Rms Max:100Ma; Sensing Face Diameter:5Mm Rohs Compliant: Yes |Omron Industrial Automation E2E-X1R5E1-M1
Sensors - Proximity Sensors PROXIMITY SENSOR
SENSOR PROX INDUCT 1.5MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X1R5E1M1
  • E2EX1R5E1M1

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialStainless Steel
MountBrackets, DIN Rail, Panel
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage40 V
Max Supply Voltage (DC)40 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Nominal Supply Current13 mA
Operating Supply Voltage30 V
Response Frequency2 kHz
Sensing Distance1.5 mm
Sensing MethodInductive
ShieldingShielded
Switching Frequency2 kHz
TerminationConnector
Dimensions
Height15 mm
Length37 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X1R5E1-M1.

Farnell
Datasheet5 pages22 years ago
Datasheet35 pages8 years ago
Datasheet10 pages20 years ago
Electro Sonic
Datasheet35 pages4 years ago
Datasheet35 pages5 years ago
Datasheet48 pages19 years ago
Master Electronics
Datasheet18 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages5 years ago
Datasheet36 pages14 years ago
Datasheet22 pages16 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant