STMicroelectronics E-TDA7377

Audio Amp Speaker 4-CH Stereo 20W Class-AB 15-Pin Multiwatt
$ 1.49

Price and Stock

Inventory History

3 month trend:
-1.09%

CAD Models

Download STMicroelectronics E-TDA7377 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsTDA7265
Audio Amp Speaker 2-CH Stereo 25W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube

Descriptions

Descriptions of STMicroelectronics E-TDA7377 provided by its distributors.

Audio Amp Speaker 4-CH Stereo 20W Class-AB 15-Pin Multiwatt
2-Channel (Stereo) or 4-Channel (Quad) 8V 35*2 @ 4¦¸,10*4 @ 2¦¸ 18V AB MULTIWATT-15
POWER AMPLIFIER, AB, MULTIWATT-15; Output Power x Channels @ Load:35W x 2 @ 4Ohm, 10W x 4 @ 2Ohm; Audio Amplifier Type:AB; No. of Channels:4Channels; Supply Voltage Range:8V to 18V; IC Case / Package:Multiwatt; No. of Pins:15Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETDA7377