STMicroelectronics TDA7265

Audio Amp Speaker 2-CH Stereo 25W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7265.

HQonline

Datasheet11 pages24 years ago

Newark

SOS electronic

Nu Horizons

TME

Inventory History

3 month trend:
-3.80%

CAD Models

Download STMicroelectronics TDA7265 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTDA7264
Audio Amp Speaker 2-CH Stereo 25W Class-AB 8-Pin(8+Tab) MULTIWATT Tube
STMicroelectronicsTDA7269A
Audio Amp Speaker 2-CH Stereo 14W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
STMicroelectronicsTDA2005R
Audio Amp Speaker 1-CH Mono/2-CH Stereo 22W Class-B Automotive 11-Pin(11+Tab) MULTIWATT Tube
Texas InstrumentsLM4811MM/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Texas InstrumentsLM4811MMX/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Texas InstrumentsLM1877MX-9/NOPB
2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics TDA7265 provided by its distributors.

Audio Amp Speaker 2-CH Stereo 25W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
TDA7265 Series 25 V 25 W Stereo Amplifier with Mute & ST-BY - MULTIWATT-11
STMicroelectronics Audio Amplifier IC, MULTIWATT Package, Audio Type, 11-Pin, 25W Max Power
25 W + 25 W stereo amplifier with mute and standby
Audio Integrated Circuits 25W Stereo Amplifier
Pwr Amp, Audio, 25W X 2 @ 8Ohm, Ab, 2-Ch; |Stmicroelectronics TDA7265
CLASS AB AUDIO AMPLIFIER, 25W, 2 Channel(s), 1 Func, Bipolar, PZFM11
Dual Channel 25Wx2@8Ω AB Class Amplifier Multiwatt-11-V Audio Amplifiers ROHS
Power Audio Amplifier Class AB 2x25W Multiwatt11 TDA 7265
2-CH 25W Class-AB Audio Amp IC, 24V Dual Supply, 4R Load
AUDIO PWR AMP, AB, 85DEG C/MULTIWATT-11; Output Power: 25W; Amplifier Class: AB; No. of Channels: 2 Channel; Supply Voltage Range: ± 5V to ± 25V; Amplifier Case Style: Multiwatt; No. of Pins: 11Pins; Load Impedance: 4ohm; Opera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 7265
  • TDA-7265