📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec DWM-20-01-T-D-200

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
$ 2.101
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DWM-20-01-T-D-200.

Samtec

Technical Drawing1 page6 years ago

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.101
$ 4.142
Stock
404
490
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Tin
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, TMS Series
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec DWM-20-01-T-D-200 provided by its distributors.

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Conn Board Stacker HDR 40 POS 1.27mm Solder ST Thru-Hole
CoC and 2-years warranty / RFQ for pricing
.100 Elevated Single Row Screw Machine S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.