onsemi DTC114EET1

100MA, 50V, NPN, Si, Small Signal Transistor, Case 463-01, SC-75, 3 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationSingle
hFE Min35
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PolarityNPN
Power Dissipation200 mW
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for onsemi DTC114EET1.

Farnell
Datasheet13 pages11 years ago
_legacy Avnet
Datasheet11 pages18 years ago
Sierra IC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.027
$ 0.027
Stock
711,387
5,232,794
5,232,794
Authorized Distributors
2
11
11
Mount
Surface Mount
-
-
Case/Package
-
SOT-416
SOT-416
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
-
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
250 mV
250 mV
hFE Min
35
35
35
Power Dissipation
200 mW
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi DTC114EET1.

Related Parts

Descriptions

Descriptions of onsemi DTC114EET1 provided by its distributors.

100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN
Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R
DTC114EET1, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationSingle
hFE Min35
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PolarityNPN
Power Dissipation200 mW
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for onsemi DTC114EET1.

Farnell
Datasheet13 pages11 years ago
_legacy Avnet
Datasheet11 pages18 years ago
Sierra IC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago