Murata DSS9NC51H223Q55B

Cap Three Terminal Capacitor 0.022uF 50V -20% to 50% 85C Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DSS9NC51H223Q55B.

Official Datasheet11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC317C223M5U5TA
317 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.022muF
卤10% 50V 22nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.022uF 50V X7R 10% Radial 2.5mm 125C Bulk
Cap Ceramic 0.022uF 50V X7R 10% Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.022muF

Descriptions

Descriptions of Murata DSS9NC51H223Q55B provided by its distributors.

Cap Three Terminal Capacitor 0.022uF 50V -20% to 50% 85C Bulk
Through Hole Suppression Filters 50V 22000pF 50%,-20%
NOISE SUPPRESSION EMI FILTER 22000pf @50VDC,Y5S SERIES
MURATA DSS9NC51H223Q55B CAPACITOR, 3 TERMINAL, 22000PF
EMI Filter 7A 50VDC RDL Thru-Hole Bulk
Data Line Filter, 1 Function(s), 50V, 7A
Radial ceramic capacitor 50V 22nF 50%
Capacitor, 3 Terminal, 22000Pf; Capacitance:0.022 F; Voltage Rating:50V; Current Rating:7A; Filter Type:-; Filter Terminals:wire Leaded; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:no Svhc (17-Dec-2015); Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH