Microchip DSPIC33FJ64MC204-E/ML

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.9 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64MC204-E/ML.

Augswan
Datasheet460 pages12 years ago
Electro Sonic
Datasheet436 pages13 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.12
$ 5.94
$ 5.94
Stock
78,935
1,012
1,012
Authorized Distributors
7
2
2
Case/Package
QFN EP
QFN
QFN
Number of Pins
44
-
-
Core Architecture
dsPIC
-
-
Data Bus Width
16 b
-
-
Max Frequency
40 MHz
-
-
Number of I/Os
35
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
-
-
Memory Type
FLASH
-
-
Memory Size
64 kB
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.9 V
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ64MC204-E/ML.

Descriptions

Descriptions of Microchip DSPIC33FJ64MC204-E/ML provided by its distributors.

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 40 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
Dsc, 40Mhz, 64Kb, Qfn-Ep-44; Product Range:-; Core Frequency:40Mhz; Flash Memory Size:64Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Qfn-Ep; No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33FJ64MC204-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64MC204-EML
  • DSPIC33FJ64MC204E/ML
  • DSPIC33FJ64MC204EML

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.9 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64MC204-E/ML.

Augswan
Datasheet460 pages12 years ago
Electro Sonic
Datasheet436 pages13 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements