Microchip DSPIC33FJ64MC202-E/MM

dsPIC series Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 28-QFN-S (6x6)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.9 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingRail/Tube
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64MC202-E/MM.

Electro Sonic
Datasheet460 pages12 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ64MC202-E/MM.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33FJ64MC202-E/MM provided by its distributors.

dsPIC series Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 28-QFN-S (6x6)
MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 40 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
16 Bit MCU/DSP 40MIPS 64 KB FLASH, 28 QF; 16 Bit MCU/DSP 40MIPS 64 KB FLASH, 28 QFN-S 6x6x0.9mm TUBE
Dsc, 16Bit, 64Kb, 80Mhz, 3.6V, Qfn-28; Product Range:Dspic33F Series; Core Frequency:80Mhz; Flash Memory Size:64Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Can, I2C, Spi, Uart, Usb; Core Supply Voltage:2.5V; Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip DSPIC33FJ64MC202-E/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64MC202-EMM
  • DSPIC33FJ64MC202E/MM
  • DSPIC33FJ64MC202EMM

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.9 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingRail/Tube
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64MC202-E/MM.

Electro Sonic
Datasheet460 pages12 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements