Microchip DSPIC30F2010-30I/MM

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density96 kb
Frequency30 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os20
Number of Programmable I/O20
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-30I/MM.

Augswan
Datasheet202 pages13 years ago
TME
Datasheet286 pages10 years ago
element14
Datasheet204 pages15 years ago
Mouser
Datasheet203 pages17 years ago

Inventory History

3 month trend:
+0.89%

Alternate Parts

Price @ 1000
$ 4.645
$ 5.27
$ 5.27
Stock
264,264
71,009
71,009
Authorized Distributors
11
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
30 MHz
30 MHz
30 MHz
Number of I/Os
20
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
12 kB
12 kB
12 kB
Min Supply Voltage
2.5 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.8 V
5.8 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F2010-30I/MM.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F2010-30I/MM provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 2.5 to 5.5V, QFN-S-28, RoHS
Microchip SCT
Digital Signal Processors, DSP, DSC 16B MCU DSP 28LD 20MIPS 12KB FLASH | Microchip Technology Inc. DSPIC30F2010-30I/MM
MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - 1KB EEPROM - -40掳C to +85掳C - 2.5V/3.3V/5V -
Dsc, 40Mhz, -40 To 85Deg C Rohs Compliant: Yes |Microchip DSPIC30F2010-30I/MM
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC28
16 BIT MCU/DSP 28LD 30MIPS 12 KB FLASH
IC, DSC, 16BIT, 12KB, 40MHZ, 5.5V, QFN28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010-30I/MM.
  • DSPIC30F2010-30IMM

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density96 kb
Frequency30 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os20
Number of Programmable I/O20
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-30I/MM.

Augswan
Datasheet202 pages13 years ago
TME
Datasheet286 pages10 years ago
element14
Datasheet204 pages15 years ago
Mouser
Datasheet203 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements