Microchip DSPIC33FJ128GP706AT-E/MR

16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, QFN-64, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP706AT-E/MR.

Microchip SCT
Datasheet362 pages11 years ago
Microchip
Datasheet350 pages13 years ago

Alternate Parts

Price @ 1000
$ 7.945
$ 7.945
Stock
592
87,334
87,334
Authorized Distributors
1
8
8
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
-
64
64
Core Architecture
-
dsPIC
dsPIC
Data Bus Width
-
16 b
16 b
Max Frequency
-
40 MHz
40 MHz
Number of I/Os
-
-
-
Interface
-
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
128 kB
128 kB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ128GP706AT-E/MR.

Descriptions

Descriptions of Microchip DSPIC33FJ128GP706AT-E/MR provided by its distributors.

16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, QFN-64, RoHS
Microchip SCT
16 Bit MCU/DSP 40MIPS 128KB FLASH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP706AT-E/MR.

Microchip SCT
Datasheet362 pages11 years ago
Microchip
Datasheet350 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements